Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon UPJ0J271MED

270uF 6.3V 卤20% 275mA@120Hz Plugin, D6.3xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS
$ 0.119
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPJ0J271MED.

IHS

Datasheet12 pages3 years ago

TME

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Nichicon UPJ0J271MED symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.119
$ 0.104
Stock
3,320
1,476
Authorized Distributors
1
2
Capacitance
270 µF
270 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
6.3 V
6.3 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
2000 hours
2000 hours
Ripple Current
275 mA
275 mA
Height - Seated (Max)
16.002 mm
16.51 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2022-11-30
LTD Date2023-11-30

Related Parts

NichiconUPM0J271MED
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount
NichiconUPJ1A271MED
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 10V 270muF ±20% 0.248Dia 6.30mm
PanasonicEEUFC1C271
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 16V 270muF ±20% 0.315Dia 8.00mm
PanasonicEEU-FC1C271B
Cap Aluminum Lytic 270uF 16V 20% (8 X 11.5mm) Radial 5mm 555mA 2000h 105°C Ammo Pack
Wurth Elektronik860080273008
WCAP-ATLI Aluminum Electrolytic Capacitors

Descriptions

Descriptions of Nichicon UPJ0J271MED provided by its distributors.

270uF 6.3V 卤20% 275mA@120Hz Plugin,D6.3xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount
UPJ ALUMINUM ELECTROLYTIC CAPACITOR Radial Can aluminum electrolytic capacitor 0.248Dia 6.30mm ±20% 270muF 6.3V
Capacitor Alum Elect, 270Uf, 6.3V, 20%, Radial; Capacitance:270Μf; Voltage(Dc):6.3V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:1000 Hours @ 85°C; Polarity:Polar; Lead Spacing:2.5Mm; Esr:- Rohs Compliant: Yes |Nichicon UPJ0J271MED

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL