Nichicon UPJ0J222MPD

PJ Series 2200 uF 6.3V 105°C Ø10x31.5 mm LS=5mm Radial Aluminum Electrolytic Cap
$ 0.349
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPJ0J222MPD.

Future Electronics

Datasheet12 pages3 years ago
Datasheet7 pages16 years ago
Datasheet7 pages17 years ago
Datasheet7 pages18 years ago

TME

Inventory History

3 month trend:
-7.09%

CAD Models

Download Nichicon UPJ0J222MPD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.349
$ 0.327
Stock
7,551
29,553
Authorized Distributors
6
3
Capacitance
2.2 mF
2.2 mF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
6.3 V
6.3 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
5000 hours
5000 hours
Ripple Current
1.32 A
1.32 A
Height - Seated (Max)
32.9946 mm
33.5026 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 6.3V 2200muF ±20% 0.394Dia 10.00mm
United Chemi-ConELXZ6R3ELL222MJ25S
Cap Aluminum Lytic 2200uF 6.3V 20%( 10 X 25mm) Radial 5mm 1440mA 5000h 105C Automotive Bulk
2200uF 6.3V ±20% Plugin,D10xL23mm Aluminum Electrolytic Capacitors - Leaded ROHS
PanasonicEEUFM0J222L
Capacitor Aluminum Electrolytic 2200uF 6.3 Volt 20% (10 X 25mm) Radial 5mm 2470mA 5000h 105C Bulk
United Chemi-ConEKY-6R3ELL222MJ25S
Cap Aluminum Lytic 2200uF 6.3V 20% (10 X 25mm) Radial 5mm 1650mA 6000h 105°C Bulk
PanasonicEEUFM0J222LB
Panasonic EEUFM0J222LB - Aluminum Electrolytic Capacitors (Radial Lead Type)

Descriptions

Descriptions of Nichicon UPJ0J222MPD provided by its distributors.

PJ Series 2200 uF 6.3V 105°C Ø10x31.5 mm LS=5mm Radial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount
UPJ ALUMINUM ELECTROLYTIC CAPACITOR Radial Can aluminum electrolytic capacitor 0.394Dia 10.00mm ±20% 2200muF 6.3V
2.2mF 6.3V ¡À20% 5mm 5000h@ 105¡ãC 1.32A@ 120Hz,1.47A@ 10kHz 31.5mm*31.5mm*33mm
Low Impedance, For Switching Power Supplies Lead Type, 2200 μ F, 6.3 V, RoHS
Nichicon SCT
CAP ALUM 2200UF 20% 6.3V RADIAL
Radial/ Bulk |Nichicon UPJ0J222MPD

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL