Panasonic EEUFM0J222LB

Panasonic EEUFM0J222LB - Aluminum Electrolytic Capacitors (Radial Lead Type)
$ 0.433
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEUFM0J222LB.

IHS

Datasheet11 pages10 years ago

Panasonic

TME

Inventory History

3 month trend:
-37.45%

CAD Models

Download Panasonic EEUFM0J222LB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.433
$ 0.431
$ 0.431
Stock
1,002
34,169
34,169
Authorized Distributors
2
6
6
Capacitance
2.2 mF
2.2 mF
2.2 mF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
18 mΩ
18 mΩ
18 mΩ
Life (Hours)
5000 hours
5000 hours
5000 hours
Ripple Current
2.47 A
2.47 A
2.47 A
Height - Seated (Max)
27.0002 mm
27.0002 mm
27.0002 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2004-01-19
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicEEUFM0J222L
Capacitor Aluminum Electrolytic 2200uF 6.3 Volt 20% (10 X 25mm) Radial 5mm 2470mA 5000h 105C Bulk
NichiconUHD0J222MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHD 6.3V 2200muF ±20% 0.394Dia 10.00mm
Cap Aluminum Lytic 2200uF 6.3V 20% (10 X 25mm) Radial 5mm 1440mA 5000h 105C Automotive Ammo
PanasonicEEU-FR0J222B
Cap Aluminum 2200uF 6.3V 20% (10 X 20mm) Radial 5mm 2180mA 10000 hr 105C Ammo Pack
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 6.3V 2200muF ±20% 0.394Dia 10.00mm
2200uF 6.3V ±20% Plugin,D10xL23mm Aluminum Electrolytic Capacitors - Leaded ROHS

Descriptions

Descriptions of Panasonic EEUFM0J222LB provided by its distributors.

Panasonic EEUFM0J222LB - Aluminum Electrolytic Capacitors (Radial Lead Type)
Cap Aluminum 2200uF 6.3V 20% (10 X 25mm) Radial 5mm 2470mA 5000 hr 105°C Ammo Pack
Avnet Japan
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 2200uF, 6.3V, -40 to 105¡C
Panasonic SCT

Images

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEUFM0J222LB.