Nichicon UPJ0J121MDD1TD

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 120uF
$ 0.096
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPJ0J121MDD1TD.

IHS

Datasheet7 pages6 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Nichicon UPJ0J121MDD1TD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.096
$ 0.086
$ 0.086
Stock
5,885
8,358
8,358
Authorized Distributors
1
4
4
Capacitance
120 µF
120 µF
120 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
175 mA
115 mA
115 mA
Height - Seated (Max)
11.9888 mm
11.9888 mm
11.9888 mm

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

NichiconUPM0J121MDD
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount
KYOCERA AVXUPM0J121MDD1TD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 6.3V 120muF ±20% 0.197Dia 5.00mm
Wurth Elektronik860020272006
WCAP-ATG5 Aluminum Electrolytic Capacitors
NichiconUPJ1C121MED
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 16V 120muF ±20% 0.248Dia 6.30mm
United Chemi-ConEKZE160ELL121MF11D
120uF 16V 130mΩ ±20% 162mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
PanasonicEEU-FM1C121
Cap Aluminum 120uF 16V 20% (6 X 11.2mm) Radial 2.5mm 455mA 2000h 105°C Bulk

Descriptions

Descriptions of Nichicon UPJ0J121MDD1TD provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 120uF
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 6.3V 120muF ±20% 0.197Dia 5.00mm
Plugin Horn-Type Electrolytic Capacitors ROHS
CAP ALUM 120UF 20% 6.3V RADIAL
Radials/Tp&ammo |Nichicon UPJ0J121MDD1TD

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL