What’s new: Find the right parts faster with our redesigned experience

Learn more

Nichicon UPJ0J121MDD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 6.3V 120muF ±20% 0.197Dia 5.00mm

$ 0.09
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPJ0J121MDD.

IHS

Datasheet12 pages3 years ago

TME

Newark

Inventory History

3 month trend:
-4.67%

CAD Models

Download Nichicon UPJ0J121MDD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.09
$ 0.16
Stock
9,456
1
Authorized Distributors
4
1
Capacitance
120 µF
120 µF
Mount
Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
6.3 V
6.3 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
2000 hours
5000 hours
Ripple Current
115 mA
175 mA
Height - Seated (Max)
11.9888 mm
12.4968 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusObsolete (Last Updated: 7 months ago)

Related Parts

KYOCERA AVXUPM0J121MDD1TD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 6.3V 120muF ±20% 0.197Dia 5.00mm
Cap Aluminum Lytic 120uF 6.3V 20% (6.3 X 7mm) Radial 2.5mm 200mA 2000h 105C Automotive Ammo
NichiconUPJ1C121MED
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 16V 120muF ±20% 0.248Dia 6.30mm
Wurth Elektronik860020272006
WCAP-ATG5 Aluminum Electrolytic Capacitors
United Chemi-ConEKZE160ELL121MF11D
120uF 16V 130mΩ ±20% 162mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
PanasonicEEU-FM1C121
Cap Aluminum 120uF 16V 20% (6 X 11.2mm) Radial 2.5mm 455mA 2000h 105°C Bulk

Descriptions

Descriptions of Nichicon UPJ0J121MDD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 6.3V 120muF ±20% 0.197Dia 5.00mm
120uF 6.3V 卤20% 115mA@120Hz Plugin,D5xL12mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount
Low Impedance, For Switching Power Supplies Lead Type, 120 μ F, 6.3 V, RoHS
Nichicon SCT
CAP ALUM 120UF 20% 6.3V RADIAL
120μF 6.3V ±20% 2mm 2000h@ 105°C 115mA@ 120Hz,175mA@ 10kHz Plugins Through hole mounting 5mm*11mm*12mm

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL