Rubycon 16YXG1000MEFC10X20

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount
$ 0.211
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 16YXG1000MEFC10X20.

IHS

Datasheet3 pages10 years ago

Farnell

element14 APAC

Inventory History

3 month trend:
-18.18%

CAD Models

Download Rubycon 16YXG1000MEFC10X20 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.211
$ 0.44
$ 0.44
Stock
8,154
636,750
636,750
Authorized Distributors
3
6
6
Capacitance
1 mF
1 mF
1 mF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
19 mΩ
19 mΩ
Life (Hours)
5000 hours
5000 hours
5000 hours
Ripple Current
840 mA
2.18 A
2.18 A
Height - Seated (Max)
21.4884 mm
21.9964 mm
21.9964 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2011-03-01
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
LTB Date2024-12-31
LTD Date2025-12-31

Related Parts

PanasonicEEUFM1C102
Capacitor Aluminum Electrolytic 1000uF 16 Volt 20% (10 X 20mm) Radial 5mm 2180mA 5000h 105C
PanasonicEEU-FM1C102B
Cap Aluminum 1000uF 16V 20% (10 X 20mm) Radial 5mm 2180mA 5000h 105°C Ammo Pack
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 16V 1000muF ±20% 0.394Dia 10.00mm
United Chemi-ConELXZ160ELL102MJ20S
Cap Aluminum Lytic 1000uF 16V 20% (10 X 20mm) Radial 5mm 1220mA 5000h 105°C Bulk
1000uF 16V ±20% Plugin,D8xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount

Descriptions

Descriptions of Rubycon 16YXG1000MEFC10X20 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount
1mF 16V ¡À20% 5mm 5000h@ 105¡ãC 1.4A@ 100 kHz,840mA@ 120Hz ,D10xL20mm 10mm*20mm*21.5mm
1000uF 16V 46mΩ ±20% 840mA@120Hz Plugin,D10xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
CAP ALUM 1000UF 20% 16V RADIAL
Radial Can YXG 16V 1000muF ±20% 0.394Dia 10.00mm
Aluminum Electrolytic Capacitor, 1000Uf, 16V, 20%, Radial; Capacitance:1000Μf; Voltage(Dc):16V; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Lifetime @ Temperature:5000 Hours @ 105°C; Polarity:Polar; Esr:- Rohs Compliant: Yes |Rubycon 16YXG1000MEFC10X20

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 16YXG1000MEFC 10X20