KYOCERA AVX UPA1A122MPD6TD

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1200uF
$ 0.293
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UPA1A122MPD6TD.

IHS

Datasheet2 pages6 years ago

CAD Models

Download KYOCERA AVX UPA1A122MPD6TD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.293
$ 0.497
Stock
1,942
10,986
Authorized Distributors
1
6
Capacitance
1.2 mF
1.2 mF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
10 V
10 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
49 mΩ
Life (Hours)
4000 hours
4000 hours
Ripple Current
1.24 A
1.24 A
Height - Seated (Max)
17.5006 mm
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicEEUFK1A122
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FK 10V 1200muF 卤20% 0.394Dia 10.00mm
PanasonicEEUFC1A122
Capacitor Aluminum Electrolytic 1200uF 10 Volt 20% (10 X 20mm) Radial 5mm 1220mA 3000h 105C Bulk
United Chemi-ConEKZE100ELL122MJ20S
Cap Aluminum Lytic 1200uF 10V 20% (10 X 20mm) Radial 5mm 1820mA 4000h 105°C Bulk
PanasonicEEUFC1A122B
Panasonic EEUFC1A122B - Aluminum Electrolytic Capacitors (Radial Lead Type)
NichiconUPW1A122MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 10V 1200muF ±20% 0.394Dia 10.00mm
1200uF 10V 38mΩ ±20% 1.2A@120Hz Plugin,D10xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS

Descriptions

Descriptions of KYOCERA AVX UPA1A122MPD6TD provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1200uF
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPA 10V 1200muF ±20% 0.394Dia 10.00mm
1200uF 10V 卤20% 1.054A@120Hz Plugin,D10xL17.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
CAP ALUM 1200UF 20% 10V RADIAL
Radial/ Tp&ammo |Nichicon UPA1A122MPD6TD

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX