Nichicon UMW1HR33MDD

330nF 50V 卤20% 2.8mA@120Hz Plugin, D4xL6mm Aluminum Electrolytic Capacitors - Leaded ROHS
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UMW1HR33MDD.

IHS

Datasheet1 page9 years ago

TME

CAD Models

Download Nichicon UMW1HR33MDD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.213
Stock
1
2,602
Authorized Distributors
0
2
Capacitance
330 nF
330 nF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
50 V
50 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
1000 hours
2000 hours
Ripple Current
2.8 mA
2.8 mA
Height - Seated (Max)
5.9944 mm
5.9944 mm

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

NichiconUMT1HR33MCD2
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UMT 50V 0.33muF ±20% 0.118Dia 3.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.33uF
PanasonicEEA-GA1HR33
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR GA 50V 0.33muF ±20% 0.157Dia 4.00mm
NichiconUMA1HR33MDD
Cap Aluminum Lytic 0.33uF 50V 20% (4 X 5mm) Radial 1.5mm 2.8mA 2000h 85C Bulk
PanasonicECE-A1HKAR33
Cap Aluminum 0.33uF 50V 20% (4 X 7mm) Radial 1.5mm 3mA 1000 hr 85°C Bulk
PanasonicECEA1HKSR33
Cap Aluminum 0.33uF 50V 20% (4 X 5mm) Radial 1.5mm 3mA 1000 hr 85°C Bulk

Descriptions

Descriptions of Nichicon UMW1HR33MDD provided by its distributors.

330nF 50V 卤20% 2.8mA@120Hz Plugin,D4xL6mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.33uF, Through Hole Mount
CAP ALUM 0.33UF 20% 50V RADIAL
.33UF 50V NRFND

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL