Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon UMA1HR33MDD

Cap Aluminum Lytic 0.33uF 50V 20% (4 X 5mm) Radial 1.5mm 2.8mA 2000h 85C Bulk
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UMA1HR33MDD.

IHS

Datasheet1 page10 years ago

TME

Inventory History

3 month trend:
+16.67%

CAD Models

Download Nichicon UMA1HR33MDD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.213
Stock
1
1,975
Authorized Distributors
0
1
Capacitance
330 nF
330 nF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
50 V
50 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
2000 hours
2000 hours
Ripple Current
2.8 mA
2.8 mA
Height - Seated (Max)
5.9944 mm
5.9944 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-07-28
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2017-12-31
LTD Date2017-12-31

Related Parts

Wurth Elektronik860010772003
WCAP-ATG8 Aluminum Electrolytic Capacitors
Wurth Elektronik860020772003
WCAP-ATG5 Aluminum Electrolytic Capacitors
NichiconUSR1HR33MDD
ALUMINUM ELECTROLYTIC CAPACITOR, 330NF 50 V DC, SR SERIES 2000H 4 (DIA.) X 7MM
NichiconUSA1HR33MDD
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.33uF, Through Hole Mount
NichiconUKW1HR33MDD
330nF 50V 卤20% 3.5mA@120Hz Plugin,D5xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
PanasonicECA1HMR33
Cap Aluminum 0.33uF 50V 20% (5 X 11mm) Radial 2mm 4.4mA 2000h 85°C Bulk

Descriptions

Descriptions of Nichicon UMA1HR33MDD provided by its distributors.

Cap Aluminum Lytic 0.33uF 50V 20% (4 X 5mm) Radial 1.5mm 2.8mA 2000h 85C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.33uF, Through Hole Mount
Plugin Horn-Type Electrolytic Capacitors ROHS
CAP ALUM 0.33UF 20% 50V RADIAL
Nichicon UMA1HR33MDD Capacitor
RS APAC

Images

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL