Nichicon UMW0J220MDD

22uF 6.3V 卤20% 42mA@10kHz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UMW0J220MDD.

IHS

Datasheet2 pages5 years ago

Nichicon SCT

TME

CAD Models

Download Nichicon UMW0J220MDD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.105
Stock
48,840
141,615
Authorized Distributors
0
6
Capacitance
22 µF
22 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
6.3 V
6.3 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
1000 hours
1000 hours
Ripple Current
28 mA
29 mA
Height - Seated (Max)
5.9944 mm
5.0038 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2004-09-15
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2021-09-15

Related Parts

NichiconUMT0J220MDD
Cap Aluminum Lytic 22uF 6.3V 20% (4 X 5mm) Radial 1.5mm 22mA 1000h 105C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 22uF
PanasonicECEA0JKS220
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR KS 6.3V 22muF ±20% 0.157Dia 4.00mm
NichiconUMA0J220MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UMA 6.3V 22muF ±20% 0.157Dia 4.00mm
PanasonicECE-A0JKA220I
Aluminum Electrolytic Capacitors - Radial Leaded 6.3VDC 22uF SU SU BI-POL
PanasonicECE-A0JKA220
KA Radial Can aluminum electrolytic capacitor ±20% 22muF 6.3V

Descriptions

Descriptions of Nichicon UMW0J220MDD provided by its distributors.

22uF 6.3V 卤20% 42mA@10kHz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount
5mmL, For General Audio Equipment Lead Type, 22 μ F, 6.3 V, RoHS
Nichicon SCT
Radials/Bulk |Nichicon UMW0J220MDD

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL