Panasonic ECE-A0JKA220

Cap Aluminum 22uF 6.3V 20% Radial 1000 hr 85C Bulk
$ 0.087
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECE-A0JKA220.

Newark

Datasheet2 pages16 years ago

_legacy Avnet

Master Electronics

DigiKey

Inventory History

3 month trend:
+12.83%

Related Parts

PanasonicECEA0JKS220
Panasonic ECEA0JKS220 - Aluminum Electrolytic Capacitors (Radial Lead Type)
NichiconUMT0J220MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UMT 6.3V 22muF ±20% 0.157Dia 4.00mm
NichiconUSW0J220MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR USW 6.3V 22muF ±20% 0.157Dia 4.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 22uF

Descriptions

Descriptions of Panasonic ECE-A0JKA220 provided by its distributors.

Cap Aluminum 22uF 6.3V 20% Radial 1000 hr 85C Bulk
Al Lytic Cap, Radial KA Series, 85C6.3VDC,22uF,4x7
22μF 6.3V ±20% 1.5mm 1000h@ 85°C 49.3mA@ 10kHz Plugins Through hole mounting 7mm(Length)*7mm(height)
22UF 6.3V MINI ALUM ELECT (KA)
CAPACITOR, RADIAL, 6.3V, 22UF; Capacitance:22µF; Capacitance Tolerance:± 20%; Voltage Rating:6.3V; Capacitor Terminals:Radial Leaded; Operating Temperature Range:-40°C to +85°C; AC Ripple Current:29mA; Capacitor Mounting:Through Hole

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECEA0JKA220