Nichicon UMW0G221MDD

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 4V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UMW0G221MDD.

IHS

Datasheet2 pages5 years ago

Nichicon SCT

TME

Newark

CAD Models

Download Nichicon UMW0G221MDD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.128
Stock
1
11,845
Authorized Distributors
0
6
Capacitance
220 µF
220 µF
Mount
Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
4 V
4 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
1000 hours
1000 hours
Ripple Current
96 mA
82 mA
Height - Seated (Max)
5.9944 mm
5.0038 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2004-09-15
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-09-15

Related Parts

PanasonicECE-A0GKS221
Cap Aluminum 220uF 4V 20% (6.3 X 5mm) Radial 2.5mm 82mA 1000h 85°C Bulk
PanasonicECE-A1AKS221I
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR KS 10V 220muF ±20% 0.315Dia 8.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 4V, 20% +Tol, 20% -Tol, 220uF
NichiconUMW0J221MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UMW 6.3V 220muF ±20% 0.315Dia 8.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 220uF
PanasonicECE-A1AKA221
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR KA 10V 220muF ±20% 0.315Dia 8.00mm

Descriptions

Descriptions of Nichicon UMW0G221MDD provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 4V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
5mmL, For General Audio Equipment Lead Type, 220 μ F, 4 V, RoHS
Nichicon SCT
CAP ALUM 220UF 20% 4V RADIAL
CAPACITOR ALUM ELECT, 220UF, 4V, 20%, RADIAL; Product Range:NICHICON - MW Series; Capacitance:220µF; Capacitance Tolerance:± 20%; Diameter:6.3mm; Height:5mm; Capacitor Terminals:Radial Leaded; Lead Spacing:2.5mm; Voltage Rating:4V ;RoHS Compliant: Yes

Images

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL