Nichicon UMW0G101MDD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UMW 4V 100muF ±20% 0.197Dia 5.00mm
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UMW0G101MDD.

Newark

Datasheet2 pages5 years ago
Datasheet1 page16 years ago

Nichicon SCT

TME

CAD Models

Download Nichicon UMW0G101MDD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.102
$ 0.102
Stock
18,880
71,508
71,508
Authorized Distributors
1
6
6
Capacitance
100 µF
100 µF
100 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
4 V
4 V
4 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
1000 hours
1000 hours
1000 hours
Ripple Current
56 mA
61 mA
61 mA
Height - Seated (Max)
5.9944 mm
5.0038 mm
5.0038 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2004-09-15
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2021-09-15

Related Parts

NichiconUMT0G101MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UMT 4V 100muF ±20% 0.248Dia 6.30mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 4V, 20% +Tol, 20% -Tol, 100uF
PanasonicECE-A0GKS101
Panasonic ECEA0GKS101 - Aluminum Electrolytic Capacitors (Radial Lead Type)
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 4V, 20% +Tol, 20% -Tol, 100uF
PanasonicECE-A0GKA101
Panasonic ECEA0GKA101 - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicECE-A0GKA101B
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR KA 4V 100muF ±20% 0.197Dia 5.00mm

Descriptions

Descriptions of Nichicon UMW0G101MDD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UMW 4V 100muF ±20% 0.197Dia 5.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 4V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
Plugin Horn-Type Electrolytic Capacitors ROHS
5mmL, For General Audio Equipment Lead Type, 100 μ F, 4 V, RoHS
Nichicon SCT
Capacitor Alum Elect, 100Uf, 4V, 20%, Radial; Capacitance:100Μf; Voltage(Dc):4V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:2000 Hours @ 105°C; Polarity:Polar; Lead Spacing:2Mm; Product Length:- Rohs Compliant: Yes |Nichicon UMW0G101MDD

Images

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL