Nichicon UMT1H010MCD2

Cap Aluminum Lytic 1uF 50V 20%( 3 X 5mm) Radial 1mm 5.9mA 1000h 105C Bulk
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UMT1H010MCD2.

IHS

Datasheet2 pages5 years ago

Nichicon SCT

TME

Newark

CAD Models

Download Nichicon UMT1H010MCD2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

NichiconUMW1H010MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UMW 50V 1muF ±20% 0.157Dia 4.00mm
Cornell DubilierSS010M050ST
Cap Aluminum Lytic 1uF 50V 20% (4 X 7mm) Radial 1.5mm 132.7 Ohm 10mA 1000h 85C
NichiconUMV1H010MFD
Cap Aluminum Lytic 1uF 50V 20% (4 X 5mm) Radial 1.5mm 6.2mA 5000h 105C Bulk
PanasonicECEA1HKS010
Cap Aluminum 1uF 50V 20% (4 X 5mm) Radial 1.5mm 10mA 1000 hr 85°C Bulk
KYOCERA AVXUMA1H010MDD
MA Series 50 V 1 uF 4 x 5 mm LS=1.5 mm Aluminum Electrolytic Capacitor
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR PX 50V 1muF ±20% 0.197Dia 5.00mm

Descriptions

Descriptions of Nichicon UMT1H010MCD2 provided by its distributors.

Cap Aluminum Lytic 1uF 50V 20%( 3 X 5mm) Radial 1mm 5.9mA 1000h 105C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount
Plugin Horn-Type Electrolytic Capacitors ROHS
5mmL, Wide Temperature Range Lead Type, 1 μ F, 50 V, RoHS
Nichicon SCT
CAPACITOR ALUM ELECT, 1UF, 50V, 20%, RADIAL; Capacitance:1µF; Capacitance Tolerance:± 20%; Diameter:4mm; Height:5mm; Capacitor Terminals:Radial Leaded; Lead Spacing:1.5mm; Life Time @ Temperature:1000 hours @ 105°C; Series:MT ;RoHS Compliant: Yes

Images

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL