Nichicon UMP1H0R1MDD

100nF 50V 卤20% 1.5mA@10kHz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UMP1H0R1MDD.

Newark

Datasheet2 pages5 years ago
Datasheet1 page16 years ago

Nichicon SCT

CAD Models

Download Nichicon UMP1H0R1MDD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.077
$ 0.077
Stock
40,090
784
784
Authorized Distributors
1
1
1
Capacitance
100 nF
100 nF
100 nF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
1000 hours
1000 hours
Ripple Current
1 mA
1 mA
1 mA
Height - Seated (Max)
5.9944 mm
5.0038 mm
5.0038 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-07-28
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-09-15

Related Parts

KYOCERA AVXUMA1H0R1MDD
100nF 50V 卤20% 1mA@120Hz Plugin,D4xL6mm Aluminum Electrolytic Capacitors - Leaded ROHS
Wurth Elektronik860020772001
ALUM. ELECTROLYTIC CAP 100NF 63V 5MM RADIAL WCAP-ATG5, LIFETIME 2000H +105OC
NichiconUSR1H0R1MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR USR 50V 0.1muF ±20% 0.157Dia 4.00mm
NichiconUSP1H0R1MDD
100nF 50V 卤20% 1.5mA@10kHz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
United Chemi-ConESMG500ELLR10ME11D
Cap Aluminum Lytic 0.1uF 50V 20%( 5 X 11mm) Radial 2mm 1.3mA 2000h 85C Bulk
Wurth Elektronik860010772001
ALUM. ELECTROLYTIC CAP 100NF 63V 5MM RADIAL WCAP-ATG8; LIFETIME 2000H +85°C

Descriptions

Descriptions of Nichicon UMP1H0R1MDD provided by its distributors.

100nF 50V 卤20% 1.5mA@10kHz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount
5mmL, Bi-Polarized Lead Type, 0.1 μ F, 50 V, RoHS
Nichicon SCT
Capacitor Alum Elect, 0.1Uf, 50V, 20%, Radial; Capacitance:0.1Μf; Voltage(Dc):50V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:1000 Hours @ 85°C; Polarity:Bi-Polar [Non-Polar]; Lead Spacing:1.5Mm Rohs Compliant: Yes |Nichicon UMP1H0R1MDD

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL