Nichicon UMA1C470MDD

Cap Aluminum Lytic 47uF 16V 20% (6.3 X 5mm) Radial 2.5mm 58mA 2000h 85C Bulk
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UMA1C470MDD.

IHS

Datasheet3 pages5 years ago

Nichicon SCT

TME

Future Electronics

CAD Models

Download Nichicon UMA1C470MDD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.12
$ 0.12
Stock
5,400
56,773
56,773
Authorized Distributors
0
6
6
Capacitance
47 µF
47 µF
47 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
1000 hours
1000 hours
Ripple Current
58 mA
70 mA
70 mA
Height - Seated (Max)
5.9944 mm
5.0038 mm
5.0038 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-07-28
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-09-15

Related Parts

KYOCERA AVXUMA0J470MDD
Cap Aluminum Lytic 47uF 6.3V 20% (5 X 5mm) Radial 2mm 45mA 2000h 85C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 47uF
NichiconUMA1E470MDD
Cap Aluminum Lytic 47uF 25V 20%( 8 X 5mm) Radial 2.5mm 70mA 2000h 85C Bulk
PanasonicECE-A0JKS470I
KS ALUMINUM ELECTROLYTIC CAPACITOR Radial Can aluminum electrolytic capacitor 0.197Dia 5.00mm ±20% 47muF 6.3V
Wurth Elektronik860020272003
WCAP-ATG5 Aluminum Electrolytic Capacitors
PanasonicECA1CAK470X
Cap Aluminum 47uF 16V 20% Solder Pin Aluminum Cylindrical Can 2.5mm 70mA 2000 hr 85°C

Descriptions

Descriptions of Nichicon UMA1C470MDD provided by its distributors.

Cap Aluminum Lytic 47uF 16V 20% (6.3 X 5mm) Radial 2.5mm 58mA 2000h 85C Bulk
47uF 16V 卤20% 87mA@10kHz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
MA Series 47 uF 16 V 85°C Ø6.3 x 5 mm LS=2.5 mm Radial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL