What’s new: Find the right parts faster with our redesigned experience

Learn more

KYOCERA AVX UMA0J470MDD

Cap Aluminum Lytic 47uF 6.3V 20% (5 X 5mm) Radial 2mm 45mA 2000h 85C Bulk

Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UMA0J470MDD.

IHS

Datasheet1 page9 years ago

Nichicon SCT

CAD Models

Download KYOCERA AVX UMA0J470MDD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.105
$ 0.105
Stock
346,482
438,839
438,839
Authorized Distributors
0
6
6
Capacitance
47 µF
47 µF
47 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
1000 hours
1000 hours
Ripple Current
45 mA
46 mA
46 mA
Height - Seated (Max)
5.9944 mm
5.0038 mm
5.0038 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-07-28
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2021-09-15

Related Parts

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 47uF
NichiconUSR0J470MDD
ALUMINUM ELECTROLYTIC CAPACITOR, 47UF 6.3 V DC, SR SERIES 2000H 4 (DIA.) X 7MM
NichiconUMT0J470MDD
47uF 6.3V 卤20% 36mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
PanasonicECE-A0JKS470I
Aluminum Electrolytic Capacitors - Radial Leaded 6.3VDC 47uF Radial SU BI-POL
PanasonicECE-A0JKS470
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR KS 6.3V 47muF ±20% 0.197Dia 5.00mm
PanasonicECE-A0JKA470
Cap Aluminum 47uF 6.3V 20% (4 X 7mm) Radial 1.5mm 46mA 1000h 85°C Bulk

Descriptions

Descriptions of KYOCERA AVX UMA0J470MDD provided by its distributors.

Cap Aluminum Lytic 47uF 6.3V 20% (5 X 5mm) Radial 2mm 45mA 2000h 85C Bulk
47uF 6.3V 卤20% 45mA@120Hz Plugin,D5xL6mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount
5mmL, Standard, For General Purposes Lead Type, 47 μ F, 6.3 V, RoHS
Nichicon SCT

Images

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX