KYOCERA AVX ULD2D120MPD1TD

Aluminum Electrolytic Capacitor, 12UF 200 V, Ld Series 20000H 10 (dia.) X 9MM
$ 0.45
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX ULD2D120MPD1TD.

IHS

Datasheet3 pages5 years ago

RS (Formerly Allied Electronics)

CAD Models

Download KYOCERA AVX ULD2D120MPD1TD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.45
$ 0.198
Stock
1
667
Authorized Distributors
1
5
Capacitance
12 µF
12 µF
Mount
PCB, Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
200 V
200 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
12000 hours
12000 hours
Ripple Current
88 mA
88 mA
Height - Seated (Max)
10.9982 mm
10.9982 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2020-09-29
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-09-15

Related Parts

12uF 200V ±20% Plugin,D10xL9mm Aluminum Electrolytic Capacitors - Leaded ROHS
12uF 200V ±20% 88mA@120Hz Plugin,D10xL9mm Aluminum Electrolytic Capacitors - Leaded ROHS
KYOCERA AVXULD2E120MPD1TD
ALUMINUM ELECTROLYTIC CAPACITOR, 12UF 250 V, LD SERIES 20000H 10 (DIA.) X 12.5MM
PanasonicEEUFC2A120
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 100V 12muF 卤20% 0.248Dia 6.30mm
PanasonicEEU-FC1J120
FC Radial Can aluminum electrolytic capacitor 0.197Dia 5.00mm ±20% 12muF 63V
PanasonicEEU-FC2A120B
Panasonic EEUFC2A120B - Aluminum Electrolytic Capacitors (Radial Lead Type)

Descriptions

Descriptions of KYOCERA AVX ULD2D120MPD1TD provided by its distributors.

ALUMINUM ELECTROLYTIC CAPACITOR, 12UF 200 V, LD SERIES 20000H 10 (DIA.) X 9MM
12uF 200V 卤20% 167.2mA@100kHz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 12uF, Through Hole Mount
Radials/Tp&ammo |Nichicon ULD2D120MPD1TD

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX