KYOCERA AVX ULD2C5R6MED1TD

Aluminum Electrolytic Capacitor, 5.6UF 160 V, Ld Series 20000H 6.3 (dia.) X 11MM
$ 0.206
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX ULD2C5R6MED1TD.

IHS

Datasheet3 pages5 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download KYOCERA AVX ULD2C5R6MED1TD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.206
$ 0.101
Stock
27,053
29,793
Authorized Distributors
2
5
Capacitance
5.6 µF
5.6 µF
Mount
PCB, Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
160 V
160 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
12000 hours
12000 hours
Ripple Current
52 mA
52 mA
Height - Seated (Max)
13.0048 mm
13.0048 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2020-09-29
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2023-03-31
LTD Date2023-11-30

Related Parts

5.6uF 160V ±20% 52mA@120Hz Plugin,D6.3xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
KYOCERA AVXULD2D5R6MED1TD
ALUMINUM ELECTROLYTIC CAPACITOR, 5.6UF 200 V, LD SERIES 20000H 6.3 (DIA.) X 11MM
5.6uF 200V ±20% Plugin,D8xL9mm Aluminum Electrolytic Capacitors - Leaded ROHS
KYOCERA AVXULD2D5R6MPD6TD
ALUMINUM ELECTROLYTIC CAPACITOR, 5.6UF 200 V, LD SERIES 20000H 6.3 (DIA.) X 11MM
5.6uF 160V ±20% Plugin,D6.3xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
KYOCERA AVXULD2E5R6MPD1TD
ALUMINUM ELECTROLYTIC CAPACITOR, 5.6UF 250 V, LD SERIES 20000H 8 (DIA.) X 11.5MM

Descriptions

Descriptions of KYOCERA AVX ULD2C5R6MED1TD provided by its distributors.

ALUMINUM ELECTROLYTIC CAPACITOR, 5.6UF 160 V, LD SERIES 20000H 6.3 (DIA.) X 11MM
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 5.6uF, Through Hole Mount
52mA@120Hz 卤20% 2.5mm 160V 5.6uF Plugin,D6.3xL13mm Horn-Type Electrolytic Capacitors ROHS
Tape & Ammo / Alum radial Cap 160V 5.6UF 20%
Radial Can ULD 160V 5.6muF ±20% 0.248Dia 6.30mm

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX