| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| UnikeyIC | ULD1V101MPD1TD | 14,690 | 1K | Box | 12h | |||||||
| DigiKey | 493-16259-1-ND | 14,665 | 1 | Cut Tape | ||||||||
| TME | ULD1V101MPD1TD | 0 | 1K | 3h | ||||||||
| Newark | ULD1V101MPD1TD | 0 | 2K | Tape & Reel | ||||||||
| TTI Europe | ULD1V101MPD1TD | 0 | 3K | Ammo Pack | 17h |
Download datasheets and manufacturer documentation for Nichicon ULD1V101MPD1TD.
Download Nichicon ULD1V101MPD1TD symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Nichicon ULD1V101MPD1TD provided by its distributors.
Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:
Download datasheets and manufacturer documentation for Nichicon ULD1V101MPD1TD.