Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEUFR1V101

Panasonic EEUFR1V101 - Aluminum Electrolytic Capacitors (Radial Lead Type)
$ 0.221
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEUFR1V101.

IHS

Datasheet12 pages10 years ago

Future Electronics

element14 APAC

JRH Electronics

Newark

Inventory History

3 month trend:
-19.74%

CAD Models

Download Panasonic EEUFR1V101 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.221
$ 0.186
$ 0.186
Stock
199,937
436,418
436,418
Authorized Distributors
6
2
2
Capacitance
100 µF
100 µF
100 µF
Mount
-
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
6000 hours
7000 hours
7000 hours
Ripple Current
950 mA
280 mA
280 mA
Height - Seated (Max)
-
13.0048 mm
13.0048 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2012-09-14
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicEEUFR1H101
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FR 50V 100muF ±20% 0.315Dia 8.00mm
PanasonicEEUFR1H101B
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ZLH 35V 100muF ±20% 0.248Dia 6.30mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ZLH 16V 100muF ±20% 0.197Dia 5.00mm
United Chemi-ConEKZM350ELL101MF11D
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR KZM 35V 100muF ±20% 0.248Dia 6.30mm
United Chemi-ConEKZM160ETD101ME11D
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 100uF

Descriptions

Descriptions of Panasonic EEUFR1V101 provided by its distributors.

Panasonic EEUFR1V101 - Aluminum Electrolytic Capacitors (Radial Lead Type)
Electrolytic capacitor, 100 µF, 35 V (DC), ±20 %, radial, pitch 3.5 mm, Ø 8 mm
FR ALUMINUM ELECTROLYTIC CAPACITOR Radial Can aluminum electrolytic capacitor 0.315Dia 8.00mm ±20% 100muF 35V
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
Cap Aluminum Lytic 100uF 35V 20% (8 X 11.5mm) Radial 3.5mm 0.95A 6000h 105C Bulk
Aluminum Electrolytic Capacitors, 100uF, 35V, -40 to 105¡C
Panasonic SCT
Cap Aluminum 100uF 35V 20% (8 X 11.5mm) Radial Aluminum Cylindrical Can 3.5mm 950mA 6000 hr 105°C Bulk
Avnet Japan
CAP, 100µF, 35V, 20%; Capacitance:100µF; Voltage Rating:35V; Product Range:FR Series; Capacitance Tolerance:± Capacitor Terminals:Radial

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-FR1V101