Nichicon UKZ1E330MPM1TD

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 33uF
$ 0.171
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UKZ1E330MPM1TD.

IHS

Datasheet0 pages0 years ago

element14 APAC

Farnell

Inventory History

3 month trend:
-62.35%

CAD Models

Download Nichicon UKZ1E330MPM1TD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.171
$ 0.244
$ 0.244
Stock
51,422
15,166
15,166
Authorized Distributors
1
6
6
Capacitance
33 µF
33 µF
33 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
1000 hours
1000 hours
1000 hours
Ripple Current
-
-
-
Height - Seated (Max)
12.4968 mm
13.0048 mm
13.0048 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2010-08-27
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2023-11-30
LTD Date2024-05-31

Related Parts

UPW Radial Can aluminum electrolytic capacitor 0.197Dia 5.00mm ±20% 33muF 25V
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 25V 33muF ±20% 0.197Dia 5.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 33uF
NichiconUFG1E330MEM
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UFG 25V 33muF ±20% 0.248Dia 6.30mm
United Chemi-ConEKMG250ELL330ME11D
33uF 25V ±20% 120.6mA@100kHz Plugin,D5xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
PanasonicEEAGA1E330
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR GA 25V 33muF ±20% 0.248Dia 6.30mm

Descriptions

Descriptions of Nichicon UKZ1E330MPM1TD provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 33uF
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UKZ 25V 33muF ±20% 0.315Dia 8.00mm
Cap Aluminum Lytic 33uF 25V 20% (8 X 11.5mm) Radial 3.5mm 1000h 85C Ammo
33uF 25V 卤20% Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
ALUMINUM ELECTROLYTIC CAPACITOR, 33UF, 2; ALUMINUM ELECTROLYTIC CAPACITOR, 33UF, 25V, 20%, RADIAL; Capacitance:33µF; Voltage Rating:25V; Product Range:KZ Series; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Le
Aluminum Electrolytic Capacitor, 33Uf, 25V, 20%, Radial; Rango De Producto:Serie Kz; Capacidad:33Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:25V; Diámetro:8Mm; Terminales Del Condensador:Conexión Radial; Resistencia Esr:- |Nichicon UKZ1E330MPM1TD

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL

Part Number Aliases

This part may be known by these alternate part numbers:

  • UKZ1E330MPM1TD.