Nichicon UKW1V682MRD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UKW 35V 6800muF ±20% 0.787Dia 20.00mm
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UKW1V682MRD.

IHS

Datasheet4 pages3 years ago

Newark

Nichicon SCT

TME

CAD Models

Download Nichicon UKW1V682MRD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.81
Stock
36,856
78,964
Authorized Distributors
0
1
Capacitance
6.8 mF
6.8 mF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
35 V
35 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
2000 hours
2000 hours
Ripple Current
3 A
2.9 A
Height - Seated (Max)
40.005 mm
40.005 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2006-09-13
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2022-11-30
LTD Date2026-06-30

Related Parts

NichiconUVR1V682MRD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 35V 6800muF ±20% 0.787Dia 20.00mm
NichiconUFW1V682MRD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UFW 35V 6800muF ±20% 0.787Dia 20.00mm
United Chemi-ConEKMH350VSN682MP40T
Cap Aluminum Lytic 6800uF 35V 20% (22 X 40mm) Snap-In 10mm 0.061 Ohm 2200mA 2000h 105°C
United Chemi-ConESMH350VSN682MP40T
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 6800uF
KYOCERA AVXUVR1E682MRD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 25V 6800muF ±20% 0.787Dia 20.00mm
United Chemi-ConEKMH350VNN682MQ35T
Cap Aluminum Lytic 6800uF 35V 20% (25.4 X 35mm) Snap-In 10mm 0.061 Ohm 2230mA 2000h 105°C

Descriptions

Descriptions of Nichicon UKW1V682MRD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UKW 35V 6800muF ±20% 0.787Dia 20.00mm
6800uF 35V 卤20% 3.5A@120Hz Plugin,D20xL40mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount
Aluminum Electrolytic Capacitors - Leaded 35volts 6800uF 20%
Aluminum Electrolytic Capacitor, 6800Uf, 35V, 20%, Radial; Rango De Producto:Serie Kw; Capacidad:6800Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:35V; Diámetro:20Mm; Terminales Del Condensador:Conexión Radial; Altura:40Mm |Nichicon UKW1V682MRD

Images

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL