Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

KYOCERA AVX UVR1E682MRD6

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 25V 6800muF ±20% 0.787Dia 20.00mm
$ 2.16
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UVR1E682MRD6.

RS (Formerly Allied Electronics)

Datasheet7 pages4 years ago

Farnell

Newark

Factory Futures

element14

CAD Models

Download KYOCERA AVX UVR1E682MRD6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-07-28
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2023-01-13
LTD Date2026-06-30

Related Parts

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR PK 25V 6800muF ±20% 0.630Dia 16.00mm
PanasonicECA-1EHG682
Cap Aluminum 6800uF 25V 20% (18 X 35.5mm) Radial 7.5mm 2040mA 2000h 105°C Bulk
PX Radial Can aluminum electrolytic capacitor 0.630Dia 16.00mm ±20% 6800muF 25V
PanasonicEEUHD1E682
Panasonic EEUHD1E682 - Aluminum Electrolytic Capacitors (Radial Lead Type)
United Chemi-ConESMG250ELL682MMP1S
Cap Aluminum Lytic 6800uF 25V 20% (18 X 35.5mm) Radial 7.5mm 2880mA 2000h 85°C Bulk
Wurth Elektronik860010481027
WCAP-ATG8 Aluminum Electrolytic Capacitors

Descriptions

Descriptions of KYOCERA AVX UVR1E682MRD6 provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 25V 6800muF ±20% 0.787Dia 20.00mm
Cap Aluminum Lytic 6800uF 25V 20% (20 X 31mm) Radial 10mm 2700mA 2000h 85C Bulk
6800uF 25V 卤20% 2.7A@120Hz Plugin,D20xL31mm Aluminum Electrolytic Capacitors - Leaded ROHS
VR Series 6800 uF 25 V 85°C Ø20 x 31mm LS=10mm Radial Aluminum Electrolytic Cap
CAPACITORS, ALUMINUM ELECTROLYTIC, LEADED 25VOLTS 6800UF 20X31 20% 10LS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount
Aluminum Electrolytic Capacitor 6800Uf, 25V, 20%, Radial; Capacitance:6800Μf; Voltage(Dc):25V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:2000 Hours @ 85°C; Polarity:Polar; Lead Spacing:10Mm Rohs Compliant: Yes |Nichicon UVR1E682MRD6

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX