| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| UnikeyIC | UKW1C471MPD1TD | 22,000 | 2K | Box | 3h | |||||||
| DigiKey | 493-10758-1-ND | 3,436 | 1 | Cut Tape | ||||||||
| Newark | UKW1C471MPD1TD | 0 | 1K | Tape & Reel | ||||||||
| Easev | UKW1C471MPD1TD | 1,738 | >1wk | |||||||||
| Fmall Co., Limited | UKW1C471MPD1TD | 47,880 | >1wk |
Download datasheets and manufacturer documentation for Nichicon UKW1C471MPD1TD.
Download Nichicon UKW1C471MPD1TD symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Nichicon UKW1C471MPD1TD provided by its distributors.
Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:
Download datasheets and manufacturer documentation for Nichicon UKW1C471MPD1TD.