Nichicon UKT1A470MDD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UKT 10V 47muF ±20% 0.197Dia 5.00mm
$ 0.126
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UKT1A470MDD.

IHS

Datasheet3 pages3 years ago

Nichicon SCT

Newark

Inventory History

3 month trend:
-7.88%

CAD Models

Download Nichicon UKT1A470MDD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.126
$ 0.086
$ 0.086
Stock
9,671
20,196
20,196
Authorized Distributors
3
6
6
Capacitance
47 µF
47 µF
47 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
1000 hours
2000 hours
2000 hours
Ripple Current
68 mA
2.0445 A
2.0445 A
Height - Seated (Max)
10.9982 mm
12.4968 mm
12.4968 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2006-09-13
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2025-06-30
LTD Date2027-06-30

Related Parts

United Chemi-ConEKMG100ELL470ME11D
Cap Aluminum Lytic 47uF 10V 20% (5 X 11mm) Radial 2mm 68mA 1000h 105C Bulk
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 10V 47muF ±20% 0.197Dia 5.00mm
NichiconUST1A470MDD
47uF 10V 卤20% 88.5mA@10kHz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
NichiconUFG1A470MDM
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UFG 10V 47muF ±20% 0.197Dia 5.00mm
PanasonicEEAGA1A470
Cap Aluminum Lytic 47uF 10V 20% (6.3 X 7mm) Radial 2.5mm 65mA 1000h 105C Automotive Bulk
PanasonicECE-A1AKS470
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR KS 10V 47muF ±20% 0.248Dia 6.30mm

Descriptions

Descriptions of Nichicon UKT1A470MDD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UKT 10V 47muF ±20% 0.197Dia 5.00mm
47uF 10V 卤20% 68mA@120Hz Plugin,D5xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount
CAPACITOR ALUM ELECT, 47UF, 10V, 20%, RADIAL; Product Range:NICHICON - KT Series; Capacitance:47µF; Capacitance Tolerance:± 20%; Diameter:5mm; Height:11mm; Capacitor Terminals:Radial Leaded; Lead Spacing:2mm; Voltage Rating:10V ;RoHS Compliant: Yes

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL