Nichicon UKL1V471MHD1TO

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UKL 35V 470muF ±20% 0.492Dia 12.50mm
$ 0.488
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UKL1V471MHD1TO.

IHS

Datasheet2 pages16 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Nichicon UKL1V471MHD1TO symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.488
$ 0.577
$ 0.577
Stock
868
16,619
16,619
Authorized Distributors
3
6
6
Capacitance
470 µF
470 µF
470 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
680 mA
590 mA
590 mA
Height - Seated (Max)
27.0002 mm
24.9936 mm
24.9936 mm

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

NichiconUVP1V471MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVP 35V 470muF ±20% 0.492Dia 12.50mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVP 35V 470muF ±20% 0.492Dia 12.50mm
PanasonicEEUTP1E471L
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR TP 25V 470muF ±20% 0.315Dia 8.00mm
PanasonicEEU-TP1E471LB
Cap Aluminum 470uF 25V 20% (8 X 20mm) Radial 5mm 0.067 Ohm 760mA 1000h 135°C Ammo Pack
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR PK 35V 470muF ±20% 0.394Dia 10.00mm
PanasonicEEU-FC1E471LC
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF

Descriptions

Descriptions of Nichicon UKL1V471MHD1TO provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UKL 35V 470muF ±20% 0.492Dia 12.50mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
470¦ÌF 35V ¡À20% 5mm 2000h@ 85¡ãC 680mA@ 120Hz,990mA@ 10kHz 12.5mm*25mm*27mm
CAP ALUM 470UF 20% 35V RADIAL TH
Radial/ Tp&ammo |Nichicon UKL1V471MHD1TO

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL