Nichicon UKL1E100MDDANA

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UKL 25V 10muF ±20% 0.197Dia 5.00mm
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UKL1E100MDDANA.

Newark

Datasheet2 pages6 years ago
Datasheet2 pages11 years ago
Datasheet2 pages16 years ago

CAD Models

Download Nichicon UKL1E100MDDANA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.099
$ 0.099
Stock
19,736
207,376
207,376
Authorized Distributors
1
6
6
Capacitance
10 µF
10 µF
10 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
1000 hours
2000 hours
2000 hours
Ripple Current
70 mA
45 mA
45 mA
Height - Seated (Max)
11.9888 mm
10.9982 mm
10.9982 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2023-07-31
LTD Date2023-11-30

Related Parts

PanasonicECA-1EM100
M Series 25V 10 uf 5 x 11 mm 2mm=LS Radial Aluminum Electrolytic Capacitor
PanasonicECA-1EM100B
M Series 25 V 10 uF ±20 % 5 x 12 mm LS=5 mm Aluminum Electrolytic Capacitor
PanasonicEEA-FC1E100H
Cap Aluminum Lytic 10uF 25V 20%( 4 X 7mm) Radial 2.5mm 65mA 1000h 105C Automotive Ammo
United Chemi-ConEKMG250ELL100ME11D
10uF 25V ±20% 36mA@120Hz Plugin,D5xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
NichiconUKT1E100MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UKT 25V 10muF ±20% 0.197Dia 5.00mm
Cap Aluminum Lytic 10uF 25V 20% (5 X 9mm) Radial 2.5mm 35mA 1000h 105C Ammo

Descriptions

Descriptions of Nichicon UKL1E100MDDANA provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UKL 25V 10muF ±20% 0.197Dia 5.00mm
Cap Aluminum Lytic 10uF 25V 20%( 5 X 11mm) Radial 2mm 70mA 1000h 105C
10uF 25V 卤20% 70mA@120Hz Plugin,D5xL12mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount
Aluminum Electrolytic Capacitors - Leaded 25 Volt 10uF 105C
Aluminum Electrolytic Capacitor, 10Uf, 25V, 20%, Radial; Capacitance:10Μf; Voltage(Dc):25V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:1000 Hours @ 105°C; Polarity:Polar; Lead Spacing:2Mm; Esr:- Rohs Compliant: Yes |Nichicon UKL1E100MDDANA

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL