Cornell Dubilier SEK332M016ST

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR SEK 16V 3300muF ±20% 0.512Dia 13.00mm
$ 4.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier SEK332M016ST.

Farnell

Datasheet8 pages4 years ago
Datasheet8 pages12 years ago

Electro Sonic

Newark

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+66.39%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2002-06-07
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

PanasonicEEUHD1C332
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR HD 16V 3300muF ±20% 0.492Dia 12.50mm
PanasonicECA-1CHG332
Cap Aluminum 3300uF 16V 20% (12.5 X 25mm) Radial 5mm 1170mA 2000h 105°C Bulk
PanasonicECA-1CM332
Cap Aluminum 3300uF 16V 20% (12.5 X 25mm) Radial 5mm 1200mA 2000h 85°C Bulk
KYOCERA AVXUVR1C332MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 16V 3300muF 卤20% 0.492Dia 12.50mm
KYOCERA AVXUVR1C332MHD1TO
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 16V 3300muF ±20% 0.492Dia 12.50mm
United Chemi-ConESMG160ELL332MK25S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 3300uF

Descriptions

Descriptions of Cornell Dubilier SEK332M016ST provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR SEK 16V 3300muF ±20% 0.512Dia 13.00mm
CAPACITOR, ALUMINUM ELECTROLYTIC,3300 UF,20%,16 VDC, RADIAL,13X26MM, ESR 0.09 OHMS
Cap Aluminum Lytic 3300uF 16V 20% (13 X 26mm) Radial 5mm 0.09 Ohm 1350mA 2000h 105C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount
105 ºC Radial Leaded Aluminum Electrolytic Capacitors 3300µF 16V
Aluminum Electrolytic Capacitor 3300Uf, 16V, 20%, Radial; Rango De Producto:Serie Sek; Capacidad:3300Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:16V; Diámetro:13Mm; Terminales Del Condensador:Conexión Radial; Altura:26Mm |Cornell Dubilier SEK332M016ST

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor

Part Number Aliases

This part may be known by these alternate part numbers:

  • SEK332M016ST.