Nichicon UKL0J152MHD1TO

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount
$ 0.444
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UKL0J152MHD1TO.

IHS

Datasheet2 pages16 years ago

Inventory History

3 month trend:
-2.04%

CAD Models

Download Nichicon UKL0J152MHD1TO symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.444
$ 0.433
Stock
470
4,740
Authorized Distributors
1
5
Capacitance
1.5 mF
1.5 mF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
6.3 V
6.3 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
2000 hours
2000 hours
Ripple Current
910 mA
910 mA
Height - Seated (Max)
27.0002 mm
26.4922 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2010-08-27
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2025-06-30
LTD Date2027-06-30

Related Parts

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UKL 16V 1500muF ±20% 0.630Dia 16.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount
Wurth Elektronik860020274017
WCAP-ATG5 Aluminum Electrolytic Capacitors
Wurth Elektronik860020375019
WCAP-ATG5 Aluminum Electrolytic Capacitors
NichiconUPS1A152MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPS 10V 1500muF ±20% 0.394Dia 10.00mm
Wurth Elektronik860020478020
WCAP-ATG5 Aluminum Electrolytic Capacitors

Descriptions

Descriptions of Nichicon UKL0J152MHD1TO provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount
1.5mF 6.3V ¡À20% 5mm 2000h@ 85¡ãC 1.0465A@ 10 kHz,910mA@ 120Hz 12.5mm*27mm
CAP ALUM 1500UF 20% 6.3V RADIAL
Radial/Tp&ammo |Nichicon UKL0J152MHD1TO
KL ELEC RAD 1500UF 6.3V 5MM TA

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL