Nichicon UPS1A152MPD

1500uF 10V 卤20% 870mA@120Hz Plugin, D10xL22mm Aluminum Electrolytic Capacitors - Leaded ROHS
$ 0.34
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPS1A152MPD.

IHS

Datasheet6 pages4 years ago

Newark

Nichicon SCT

TME

Inventory History

3 month trend:
-5.29%

CAD Models

Download Nichicon UPS1A152MPD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.34
$ 0.356
Stock
22,322
17,793
Authorized Distributors
6
6
Capacitance
1.5 mF
1.5 mF
Mount
Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
6.3 V
10 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
90 mΩ
Life (Hours)
2000 hours
5000 hours
Ripple Current
870 mA
1.037 A
Height - Seated (Max)
21.9964 mm
10.0076 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Wurth Elektronik860020274017
WCAP-ATG5 Aluminum Electrolytic Capacitors
Wurth Elektronik860010275018
WCAP-ATG8 Aluminum Electrolytic Capacitors
NichiconUKL1A152MHD
1500uF 10V 卤20% 1.02A@120Hz Plugin,D12.5xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
Electrolytic Capacitor, Zls Series, 1500 F, 20%, 10 V, 8 Mm, Radial Leaded Rohs Compliant: Yes
NichiconUHM1A152MPD6
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 10V 1500muF ±20% 0.394Dia 10.00mm

Descriptions

Descriptions of Nichicon UPS1A152MPD provided by its distributors.

1500uF 10V 卤20% 870mA@120Hz Plugin,D10xL22mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount
Miniature Sized, Low Impedance, For Switching Power Supplies Lead Type, 1500 μ F, 10 V, RoHS
Nichicon SCT
Al Electrolytic Cap, 1.5mF 10V ±20% 5mm Pitch 2000h@105°C 1A@100kHz 870mA@120Hz Snap-In TH D10×L22mm 10mm×20mm×22mm
CAP ALUM 1500UF 20% 10V RADIAL
Aluminum Electrolytic Capacitor 1500Uf, 10V, 20%, Radial; Capacitance:1500Μf; Voltage(Dc):10V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:1000 Hours @ 105°C; Polarity:Polar; Lead Spacing:5Mm Rohs Compliant: Yes |Nichicon UPS1A152MPD

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL