KYOCERA AVX UKA1V471MPD1TD

UKA Radial Can aluminum electrolytic capacitor 0.394Dia 10.00mm ±20% 470muF 35V
$ 0.55
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UKA1V471MPD1TD.

Newark

Datasheet3 pages5 years ago

Farnell

Inventory History

3 month trend:
-2.03%

CAD Models

Download KYOCERA AVX UKA1V471MPD1TD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.55
$ 0.338
$ 0.338
Stock
133,944
195,394
195,394
Authorized Distributors
6
6
6
Capacitance
470 µF
470 µF
470 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
460 mA
460 mA
460 mA
Height - Seated (Max)
17.5006 mm
16.9926 mm
16.9926 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2020-09-29
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicEEUHD1V471
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR HD 35V 470muF ±20% 0.394Dia 10.00mm
PanasonicEEU-HD1V471B
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR HD 35V 470muF ±20% 0.394Dia 10.00mm
United Chemi-ConEKMQ350ELL471MJ16S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
PanasonicECA1VHG471
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
NichiconUPS1E471MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPS 25V 470muF ±20% 0.394Dia 10.00mm
United Chemi-ConESMG250ELL471MJC5S
ALUMINUM ELECTROLYTIC CAPACITOR 470UF, 25V, 20%, RADIAL

Descriptions

Descriptions of KYOCERA AVX UKA1V471MPD1TD provided by its distributors.

UKA Radial Can aluminum electrolytic capacitor 0.394Dia 10.00mm ±20% 470muF 35V
Cap Aluminum Lytic 470uF 35V 20% (10 X 16mm) Radial 2.5mm 460mA 2000h 105C Automotive Ammo
470uF 35V 卤20% 460mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
Aluminum Electrolytic Capacitor, 470Uf, 35V, 20%, Radial; Rango De Producto:Serie Ka; Capacidad:470Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:35V; Diámetro:10Mm; Terminales Del Condensador:Conexión Radial; Resistencia Esr:- |Nichicon UKA1V471MPD1TD

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX