Nichicon UKA1V471MPD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UKA 35V 470muF ±20% 0.394Dia 10.00mm
$ 0.561
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UKA1V471MPD.

IHS

Datasheet3 pages3 years ago

Nichicon SCT

TME

Inventory History

3 month trend:
-9.92%

CAD Models

Download Nichicon UKA1V471MPD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.561
$ 0.338
$ 0.338
Stock
10,369
195,374
195,374
Authorized Distributors
6
6
6
Capacitance
470 µF
470 µF
470 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
460 mA
460 mA
460 mA
Height - Seated (Max)
17.4752 mm
16.9926 mm
16.9926 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2011-09-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicECA1VHG471
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
PanasonicECA-1VHG471B
Cap Aluminum 470uF 35V 20% (10 X 16mm) Radial 5mm 460mA 2000h 105°C Ammo Pack
United Chemi-ConEKMQ350ELL471MJ16S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
United Chemi-ConEKMQ350ETD471MJ16S
470uF 35V ±20% 460mA@120Hz Plugin,D10xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS
PanasonicEEUHD1V471
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR HD 35V 470muF ±20% 0.394Dia 10.00mm
United Chemi-ConESMG250ELL471MJC5S
ALUMINUM ELECTROLYTIC CAPACITOR 470UF, 25V, 20%, RADIAL

Descriptions

Descriptions of Nichicon UKA1V471MPD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UKA 35V 470muF ±20% 0.394Dia 10.00mm
Cap Aluminum Lytic 470uF 35V 20% (10 X 16mm) Radial 5mm 460mA 2000h 105C Automotive Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
Plugin Horn-Type Electrolytic Capacitors ROHS
105degC For High Grade Equipment Lead Type, 470 μ F, 35 V, RoHS
Nichicon SCT
470¦ÌF 35V ¡À20% 5mm 2000h@ 105¡ãC 460mA@ 120Hz 16mm*17.5mm
CAP ALUM 470UF 20% 35V RADIAL TH
Radial/ Bulk |Nichicon UKA1V471MPD

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL