KYOCERA AVX UKA1V221MPD1TD

UKA Radial Can aluminum electrolytic capacitor 0.315Dia 8.00mm ±20% 220muF 35V
$ 0.295
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UKA1V221MPD1TD.

element14 APAC

Datasheet1 page14 years ago

Future Electronics

Inventory History

3 month trend:
-8.58%

CAD Models

Download KYOCERA AVX UKA1V221MPD1TD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

United Chemi-ConESMG250ELL221MHB5D
Cap Aluminum Lytic 220uF 25V 20% (8 X 11.5mm) Radial 3.5mm 330mA 2000h 85°C Bulk
KYOCERA AVXUVR1E221MPD1TA
UVR Radial Can aluminum electrolytic capacitor 0.315Dia 8.00mm ±20% 220muF 25V
United Chemi-ConESMQ250ELL221MF11D
Cap Aluminum Lytic 220uF 25V 20%( 6.3 X 11mm) Radial 2.5mm 280mA 2000h 85C Bulk
NichiconUKA1E221MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UKA 25V 220muF ±20% 0.315Dia 8.00mm
KYOCERA AVXUKA1E221MPD1TD
UKA Radial Can aluminum electrolytic capacitor 0.315Dia 8.00mm ±20% 220muF 25V
Cornell DubilierSEK221M035ST
Cap Aluminum Lytic 220uF 35V 20% (10 X 13mm) Radial 5mm 0.84 Ohm 315mA 2000h 105°C

Descriptions

Descriptions of KYOCERA AVX UKA1V221MPD1TD provided by its distributors.

UKA Radial Can aluminum electrolytic capacitor 0.315Dia 8.00mm ±20% 220muF 35V
Cap Aluminum Lytic 220uF 35V 20% (8 X 11.5mm) Radial 2.5mm 260mA 2000h 105C Automotive Ammo
220uF 35V 卤20% 390mA@10kHz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitors - Leaded 35V 220uF -55 to 105C
CAPACITOR ALUM ELEC, 220UF, 35V, 20%, RADIAL; Product Range: NICHICON - KA Series; Capacitance: 220µF; Capacitance Tolerance: ± 20%; Voltage Rating: 35V; Diameter: 8mm; ESR: -; Height: 11.5mm; Capacitor Terminals: Radial Leaded
Aluminum Electrolytic Capacitor, 220Uf, 35V, 20%, Radial; Rango De Producto:Serie Ka; Capacidad:220Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:35V; Diámetro:8Mm; Terminales Del Condensador:Conexión Radial; Resistencia Esr:- |Nichicon UKA1V221MPD1TD

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX