Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Cornell Dubilier SEK221M035ST

Cap Aluminum Lytic 220uF 35V 20% (10 X 13mm) Radial 5mm 0.84 Ohm 315mA 2000h 105°C
$ 0.492
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier SEK221M035ST.

Newark

Datasheet8 pages4 years ago

Farnell

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.68%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

KYOCERA AVXUVR1E221MPD1TD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 25V 220muF ±20% 0.315Dia 8.00mm
United Chemi-ConESMG250ELL221MHB5D
Cap Aluminum Lytic 220uF 25V 20% (8 X 11.5mm) Radial 3.5mm 330mA 2000h 85°C Bulk
United Chemi-ConESMG350ELL221MHB5D
ALUMINUM ELECTROLYTIC CAPACITOR 220UF, 35V, 20%, RADIAL
KYOCERA AVXUKA1V221MPD1TD
UKA Radial Can aluminum electrolytic capacitor 0.315Dia 8.00mm ±20% 220muF 35V
NichiconUVK1V221MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVK 35V 220muF 卤20% 0.315Dia 8.00mm
United Chemi-ConESMQ250ELL221MF11D
Cap Aluminum Lytic 220uF 25V 20%( 6.3 X 11mm) Radial 2.5mm 280mA 2000h 85C Bulk

Descriptions

Descriptions of Cornell Dubilier SEK221M035ST provided by its distributors.

Cap Aluminum Lytic 220uF 35V 20% (10 X 13mm) Radial 5mm 0.84 Ohm 315mA 2000h 105°C
Capacitor; Al Electrolytic;220uF;35VDC;20%;Radial;10mmdia.;13mmL;44VDC;315Ma
Aluminum Electrolytic Capacitor 220 microfarad 35 VDC
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
Aluminum Electrolytic Capacitors - Radial Leaded 35V 220uF 10X13
Aluminum Electrolytic Capacitor; Capacitor Type:High Temperature; Capacitance:220µF; Voltage Rating:35VDC; Capacitor Dielectric Type:Aluminum Electrolytic; ESR:0.84ohm; Body Height:13mm; Body Diameter:10mm; Lead Spacing:5mm ;RoHS Compliant: Yes
CAPACITOR ALUM ELEC 220UF, 35V, RADIAL; Capacitance:220µF; Capacitance Tolerance:± 20%; Voltage Rating:35V; ESR:0.84ohm; Life Time @ Temperature:2000 hours @ 105°C; Height:13mm; Diameter:10mm; Capacitor Mounting:Through Hole

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor