KYOCERA AVX UKA1C222MHD1TO

UKA Radial Can aluminum electrolytic capacitor 0.492Dia 12.50mm ±20% 2200muF 16V
$ 0.64
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UKA1C222MHD1TO.

Farnell

Datasheet1 page14 years ago

Future Electronics

Inventory History

3 month trend:
-1.57%

CAD Models

Download KYOCERA AVX UKA1C222MHD1TO symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

PanasonicECA-1CHG222
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR PX 16V 2200muF ±20% 0.394Dia 10.00mm
PanasonicECA-1CHG222B
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR NHG 16V 2200muF ±20% 0.492Dia 12.50mm
United Chemi-ConEKMQ160ETD222MJ20S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 2200uF
PanasonicECA1CM222
Cap Aluminum 2200uF 16V 20% (12.5 X 20mm) Radial 5mm 1000mA 2000h 85°C Bulk
United Chemi-ConESMG160ELL222MK20S
Cap Aluminum Lytic 2200uF 16V 20% (12.5 X 20mm) Radial 5mm 1295mA 2000h 85°C Bulk

Descriptions

Descriptions of KYOCERA AVX UKA1C222MHD1TO provided by its distributors.

UKA Radial Can aluminum electrolytic capacitor 0.492Dia 12.50mm ±20% 2200muF 16V
2200uF 16V 卤20% 920mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitors - Leaded 16V 2200uF -55 to 105C
ALUMINUM ELECTROLYTIC CAPACITOR, 2200UF, 16V, 20%, RADIAL; Capacitance:2200µF; Voltage(DC):16V; Capacitance Tolerance:± 20%; Capacitor Terminals:PC Pin; Lifetime @ Temperature:2000 hours @ 105°C; Polarity:Polar; Lead Spa
Aluminum Electrolytic Capacitor, 2200Uf, 16V, 20%, Radial; Rango De Producto:Serie Ka; Capacidad:2200Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:16V; Diámetro:12.5Mm; Terminales Del Condensador:Conexión Radial; Altura:20Mm |Nichicon UKA1C222MHD1TO

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX