Nichicon UKA1A332MHD1TO

UKA Radial Can aluminum electrolytic capacitor 0.492Dia 12.50mm ±20% 3300muF 10V
$ 0.919
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UKA1A332MHD1TO.

Farnell

Datasheet1 page14 years ago

Factory Futures

Inventory History

3 month trend:
-4.54%

CAD Models

Download Nichicon UKA1A332MHD1TO symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

NichiconURY1A332MRD
3300uF 10V 卤20% 1.03A@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
PanasonicECA1AHG332
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR NHG 10V 3300muF ±20% 0.492Dia 12.50mm
PanasonicECA-1AM332
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 3300uF
PanasonicECA-1AM332B
Cap Aluminum 3300uF 10V 20% (12.5 X 20mm) Radial 5mm 1090mA 2000h 85°C Ammo Pack
NichiconURS1A332MHD
3300uF 10V 卤20% 1.3A@120Hz Plugin,D16xL15mm Aluminum Electrolytic Capacitors - Leaded ROHS

Descriptions

Descriptions of Nichicon UKA1A332MHD1TO provided by its distributors.

UKA Radial Can aluminum electrolytic capacitor 0.492Dia 12.50mm ±20% 3300muF 10V
Cap Aluminum Lytic 3300uF 10V 20% (12.5 X 25mm) Radial 5mm 1050mA 2000h 105C Automotive Ammo
ALUMINUM ELECTROLYTIC CAPACITOR, 3300UF, 10V, 20%, RADIAL; Capacitance: 3300µF; Voltage Rating: 10V; Product Range: KA Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 12.5m
Capacitor Alum Elec, 3300Uf, 10V, 20%, Radial; Capacitance:3300Μf; Capacitance Tolerance:± 20%; Capacitor Mounting:Through Hole; Capacitor Terminals:Radial Leaded; Diameter:12.5Mm; Height:25Mm; Lead Spacing:5Mm; Reel Quantity:500 Rohs Compliant: Yes |Nichicon UKA1A332MHD1TO

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL