Panasonic ECA-1AM332B

Cap Aluminum 3300uF 10V 20% (12.5 X 20mm) Radial 5mm 1090mA 2000h 85°C Ammo Pack
$ 0.369
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECA-1AM332B.

IHS

Datasheet12 pages8 years ago

Panasonic

Master Electronics

TME

Electro Sonic

Inventory History

3 month trend:
-0.12%

CAD Models

Download Panasonic ECA-1AM332B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.369
$ 0.298
$ 0.298
Stock
3,446
39,150
39,150
Authorized Distributors
6
6
6
Capacitance
3.3 mF
3.3 mF
3.3 mF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
1.09 A
1.09 A
1.09 A
Height - Seated (Max)
21.9964 mm
21.9964 mm
21.9964 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

PanasonicECA1AHG332
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR NHG 10V 3300muF ±20% 0.492Dia 12.50mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 3300uF
NichiconUVR1A332MHD
Cap Aluminum Lytic 3300uF 10V 20% (12.5 X 20mm) Radial 5mm 1450mA 2000h 85C Bulk
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 10V 3300muF ±20% 0.492Dia 12.50mm
NichiconUVK1A332MHD
3300uF 10V 卤20% 1.45A@120Hz Plugin,D12.5xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
United Chemi-ConESMG100ELL332MK20S
Cap Aluminum Lytic 3300uF 10V 20% (12.5 X 20mm) Radial 5mm 1420mA 2000h 85°C Bulk

Descriptions

Descriptions of Panasonic ECA-1AM332B provided by its distributors.

Cap Aluminum 3300uF 10V 20% (12.5 X 20mm) Radial 5mm 1090mA 2000h 85°C Ammo Pack
Panasonic ECA1AM332B - Aluminum Electrolytic Capacitors (Radial Lead Type)
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 3300uF, 10V, -40 to 85¡C
Panasonic SCT

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECA1AM332B
  • ECA1AM332B.