Nichicon UHV1V470MDD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHV 35V 47muF ±20% 0.197Dia 5.00mm
$ 0.082
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UHV1V470MDD.

IHS

Datasheet4 pages3 years ago

ODG (Origin Data Global)

Future Electronics

TME

Inventory History

3 month trend:
-37.87%

CAD Models

Download Nichicon UHV1V470MDD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.082
$ 0.049
$ 0.049
Stock
41,028
354,656
354,656
Authorized Distributors
2
6
6
Capacitance
47 µF
47 µF
47 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
5000 hours
6000 hours
6000 hours
Ripple Current
144 mA
172.5 mA
172.5 mA
Height - Seated (Max)
12.4968 mm
12.4968 mm
12.4968 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2022-11-30
LTD Date2023-11-30

Related Parts

PanasonicEEUFR1E470
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
PanasonicEEUFR1E470B
Panasonic EEUFR1E470B - Aluminum Electrolytic Capacitors (Radial Lead Type)
United Chemi-ConEKYB350ELL470ME11D
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount
Wurth Elektronik860040673002
WCAP-ATUL Aluminum Electrolytic Capacitors
United Chemi-ConEKZH350ELL470ME11D
Cap Aluminum Lytic 47uF 35V 20%( 5 X 11mm) Radial 2mm 330mA 5000h 105C Bulk
Wurth Elektronik860040572002
WCAP-ATUL Aluminum Electrolytic Capacitors

Descriptions

Descriptions of Nichicon UHV1V470MDD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHV 35V 47muF ±20% 0.197Dia 5.00mm
CAP ALUM 47UF 20% 35V RADIAL / 47 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Aluminum Electrolytic Capacitors-DIP DIP,D5xL11mm 47µF ±20% Ф5.00 x 11.00mm 35V 230mΩ 360mA 5000Hrs@105℃
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount
UHV Series 35 V 47 uF 105°C Ø5 x 11 mm LS=2 mm Radial 6 kHrs Electrolytic Cap
Cap Aluminum Lytic 47uF 35V 20%( 5 X 11mm) Radial 2mm 360mA 5000h 105°C Bulk

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL