Nichicon UHV1V102MHD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHV 35V 1000muF 卤20% 0.492Dia 12.50mm
$ 0.37
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UHV1V102MHD.

Future Electronics

Datasheet4 pages3 years ago
Datasheet4 pages4 years ago
Datasheet2 pages9 years ago
Datasheet2 pages16 years ago
Datasheet2 pages18 years ago

element14 APAC

Farnell

ODG (Origin Data Global)

TME

Inventory History

3 month trend:
-19.61%

CAD Models

Download Nichicon UHV1V102MHD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.37
$ 0.451
$ 0.451
Stock
416,212
505,593
505,593
Authorized Distributors
6
6
6
Capacitance
1 mF
1 mF
1 mF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
18 mΩ
18 mΩ
Life (Hours)
6000 hours
10000 hours
10000 hours
Ripple Current
1.752 A
2.6 A
2.6 A
Height - Seated (Max)
21.9964 mm
21.9964 mm
21.9964 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

NichiconUHD1E102MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHD 25V 1000muF ±20% 0.492Dia 12.50mm
1000uF 25V ±20% Plugin,D10xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
1000uF 35V ±20% Plugin,D12.5xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
1000uF 25V ±20% Plugin,D12.5xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
NichiconUHV1E102MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHV 25V 1000muF ±20% 0.394Dia 10.00mm
PanasonicEEUFR1V102
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FR 35V 1000muF ±20% 0.492Dia 12.50mm

Descriptions

Descriptions of Nichicon UHV1V102MHD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHV 35V 1000muF 卤20% 0.492Dia 12.50mm
1000uF 卤20% Plugin,D12.5xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
HV Series 1000 uF 35V 105°C Ø12.5x20 mm LS=5 mm Radial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount
Cap Aluminum Lytic 1000uF 35V 20%( 12.5 X 20mm) Radial 5mm 2920mA 6000h 105°C Bulk
Aluminum Electrolytic Capacitor, 1000Uf, 35V, 20%, Radial; Rango De Producto:Serie Hv; Capacidad:1000Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:35V; Diámetro:12.5Mm; Terminales Del Condensador:Conexión Radial; Altura:20Mm |Nichicon UHV1V102MHD

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL