What’s new: Find the right parts faster with our redesigned experience

Learn more

Nichicon UHV1E102MPD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHV 25V 1000muF ±20% 0.394Dia 10.00mm
$ 0.546
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UHV1E102MPD.

Future Electronics

Datasheet4 pages3 years ago
Datasheet4 pages4 years ago
Datasheet2 pages9 years ago

Newark

TME

Nichicon SCT

Inventory History

3 month trend:
-0.81%

CAD Models

Download Nichicon UHV1E102MPD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.546
$ 0.51
$ 0.51
Stock
17,091
103,292
103,292
Authorized Distributors
6
6
6
Capacitance
1 mF
1 mF
1 mF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
18 mΩ
18 mΩ
Life (Hours)
6000 hours
10000 hours
10000 hours
Ripple Current
1.485 A
2.47 A
2.47 A
Height - Seated (Max)
27.0002 mm
27.0002 mm
27.0002 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ZLK 25V 1000muF ±20% 0.394Dia 10.00mm
PanasonicEEUFM1E102
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FM 25V 1000muF 卤20% 0.492Dia 12.50mm
PanasonicEEUFR1E102L
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FR 25V 1000muF ±20% 0.394Dia 10.00mm
PanasonicEEU-FR1E102LB
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
KYOCERA AVXUPW1E102MPD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 25V 1000muF ±20% 0.394Dia 10.00mm
NichiconUHD1E102MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHD 25V 1000muF ±20% 0.492Dia 12.50mm

Descriptions

Descriptions of Nichicon UHV1E102MPD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHV 25V 1000muF ±20% 0.394Dia 10.00mm
Cap Aluminum Lytic 1000uF 25V 20% (10 X 25mm) Radial 5mm 2475mA 6000h 105C Bulk
1000uF 卤20% Plugin,D10xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
HV Series 1000 uF 25 V 105°C Ø10 x 25mm LS=5mm Radial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL