Nichicon UHV1A681MPD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHV 10V 680muF ±20% 0.315Dia 8.00mm
$ 0.164
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UHV1A681MPD.

Future Electronics

Datasheet4 pages3 years ago
Datasheet4 pages4 years ago
Datasheet2 pages9 years ago
Datasheet2 pages16 years ago
Datasheet2 pages18 years ago

TME

Nichicon SCT

Inventory History

3 month trend:
-14.55%

CAD Models

Download Nichicon UHV1A681MPD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.164
$ 0.157
$ 0.157
Stock
37,045
78,805
78,805
Authorized Distributors
6
6
6
Capacitance
680 µF
680 µF
680 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
56 mΩ
56 mΩ
Life (Hours)
6000 hours
6000 hours
6000 hours
Ripple Current
594 mA
950 mA
950 mA
Height - Seated (Max)
13.0048 mm
13.0048 mm
13.0048 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicEEUFR1A681
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FR 10V 680muF ±20% 0.315Dia 8.00mm
PanasonicEEUFR1A681B
Panasonic EEUFR1A681B - Aluminum Electrolytic Capacitors (Radial Lead Type)
NichiconUHV0J681MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHV 6.3V 680muF ±20% 0.315Dia 8.00mm
United Chemi-ConEKY-6R3ELL681MHB5D
Cap Aluminum Lytic 680uF 6.3V 20% (8 X 11.5mm) Radial 3.5mm 640mA 6000h 105°C Bulk
NichiconUHE1A681MPD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 10V 680muF ±20% 0.394Dia 10.00mm
NichiconUHE1A681MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 10V 680muF ±20% 0.315Dia 8.00mm

Descriptions

Descriptions of Nichicon UHV1A681MPD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHV 10V 680muF ±20% 0.315Dia 8.00mm
HV Series 680 uF 10V 105°C Ø8 x 11.5mm LS=3.5mm Radial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount
680¦ÌF 10V ¡À20% 3.5mm 6000h@ 105¡ãC 594mA@ 120Hz,990mA@ 100kHz ,D8xL11.5mm 8mm*11.5mm*13mm
680uF 10V 59m惟 卤20% 594mA@120Hz Plugin,D8xL11.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
Extremely Low Impedance, High Reliability Lead Type, 680 μ F, 10 V, RoHS
Nichicon SCT
CAP ALUM 680UF 20% 10V RADIAL TH
Radial/ Bulk |Nichicon UHV1A681MPD

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL