Nichicon UHE1J121MPD6

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 63V 120muF ±20% 0.394Dia 10.00mm
$ 0.263
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UHE1J121MPD6.

IHS

Datasheet6 pages3 years ago

Nichicon SCT

Newark

DigiKey

Inventory History

3 month trend:
-9.40%

CAD Models

Download Nichicon UHE1J121MPD6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.263
$ 0.32
$ 0.32
Stock
23,753
170,143
170,143
Authorized Distributors
6
6
6
Capacitance
120 µF
120 µF
120 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
63 V
63 V
63 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
1.5 Ω
49 mΩ
49 mΩ
Life (Hours)
7000 hours
8000 hours
8000 hours
Ripple Current
280 mA
1.073 A
1.073 A
Height - Seated (Max)
16.002 mm
17.5006 mm
17.5006 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 50V 120muF ±20% 0.315Dia 8.00mm
KYOCERA AVXUPW1J121MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 63V 120muF ±20% 0.394Dia 10.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 50V 120muF ±20% 0.394Dia 10.00mm
United Chemi-ConEKY-500ELL121MH15D
Cap Aluminum Lytic 120uF 50V 20% (8 X 15mm) Radial 3.5mm 730mA 7000h 105°C Bulk
120uF 50V 61mΩ ±20% 475mA@120Hz Plugin,D8xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS
United Chemi-ConELXZ630ELL121MJ16S
Cap Aluminum Lytic 120uF 63V 20% (10 X 16mm) Radial 5mm 600mA 5000h 105°C Bulk

Descriptions

Descriptions of Nichicon UHE1J121MPD6 provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 63V 120muF ±20% 0.394Dia 10.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount
Aluminum Electrolytic Capacitor 120Uf, 63V, 20%, Radial; Capacitance:120Μf; Voltage(Dc):63V; Capacitance Tolerance:± 20%; Lifetime @ Temperature:1000 Hours @ 85°C; Polarity:Polar; Lead Spacing:5Mm; Product Diameter:10Mm; Esr:1.5Ohm Rohs Compliant: Yes |Nichicon UHE1J121MPD6

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL