Rubycon 50ZLH120MEFC8X16

120uF 50V 61mΩ ±20% 475mA@120Hz Plugin, D8xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS
$ 0.145
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 50ZLH120MEFC8X16.

IHS

Datasheet3 pages3 years ago

HQonline

Farnell

element14 APAC

JRH Electronics

Inventory History

3 month trend:
+78.14%

CAD Models

Download Rubycon 50ZLH120MEFC8X16 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.145
$ 0.198
Stock
10,923
13,034
Authorized Distributors
6
1
Capacitance
120 µF
120 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
50 V
50 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
8000 hours
10000 hours
Ripple Current
475 mA
1.23 A
Height - Seated (Max)
17.5006 mm
17.5006 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2011-03-01
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

PanasonicEEUFR1J121
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FR 63V 120muF ±20% 0.394Dia 10.00mm
PanasonicEEU-FR1J121B
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FR 63V 120muF ±20% 0.394Dia 10.00mm
KYOCERA AVXUHE1J121MPD
Cap Aluminum Lytic 120uF 63V 20%( 8 X 20mm) Radial 3.5mm 408mA 7000h 105C Bulk
NichiconUHE1J121MPD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 63V 120muF ±20% 0.394Dia 10.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 120uF
120uF 63V ±20% Plugin,D10xL12.5mm Aluminum Electrolytic Capacitors - Leaded ROHS

Descriptions

Descriptions of Rubycon 50ZLH120MEFC8X16 provided by its distributors.

120uF 50V 61mΩ ±20% 475mA@120Hz Plugin,D8xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount
Cap Aluminum Lytic 120uF 50V 20% (8 X 16mm) Radial 3.5mm 950mA 8000h 105¡ãC Bulk
CAP, 120µF, 50V, 20%; Capacitance: 120µF; Voltage Rating: 50V; Product Range: ZLH Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: ; Available until stocks are exhausted Alternative available
Capacitor Alum Elect, 120Uf, 50V, 20%, Radial; Capacitance:120Μf; Voltage(Dc):50V; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Lifetime @ Temperature:8000 Hours @ 105°C; Polarity:Polar; Lead Spacing:3.5Mm; Esr:- Rohs Compliant: Yes |Rubycon 50ZLH120MEFC8X16

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 50ZLH120MEFC 8X16