KYOCERA AVX UHE1H271MHD6

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 50V 270muF ±20% 0.492Dia 12.50mm
$ 0.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UHE1H271MHD6.

Future Electronics

Datasheet6 pages3 years ago
Datasheet5 pages6 years ago
Datasheet5 pages9 years ago

Newark

Factory Futures

DigiKey

Inventory History

3 month trend:
+13.90%

CAD Models

Download KYOCERA AVX UHE1H271MHD6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.3
$ 0.401
$ 0.401
Stock
112,184
69,519
69,519
Authorized Distributors
6
6
6
Capacitance
270 µF
270 µF
270 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
200 mΩ
-
-
Life (Hours)
10000 hours
10000 hours
10000 hours
Ripple Current
882 mA
1.26 A
1.26 A
Height - Seated (Max)
15.0114 mm
15.0114 mm
15.0114 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

NichiconUPW1J271MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 63V 270muF ±20% 0.630Dia 16.00mm
United Chemi-ConEKY-500ELL271MK15S
Cap Aluminum Lytic 270uF 50V 20% (12.5 X 15mm) Radial 5mm 1260mA 10000h 105°C Bulk
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 63V 270muF ±20% 0.630Dia 16.00mm
PanasonicEEUFR1V271LB
Panasonic EEUFR1V271LB - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicEEUFR1J271
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FR 63V 270muF ±20% 0.492Dia 12.50mm
PanasonicEEUFR1J271L
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FR 63V 270muF ±20% 0.394Dia 10.00mm

Descriptions

Descriptions of KYOCERA AVX UHE1H271MHD6 provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 50V 270muF ±20% 0.492Dia 12.50mm
Cap Aluminum Lytic 270uF 50V 20%( 12.5 X 15mm) Radial 5mm 1260mA 10000h 105C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount
Aluminum Electrolytic Capacitors; 270uF; 50V; -40+105 deg.C; 20%
Aluminum Electrolytic Capacitor 270Uf, 50V, 20%, Radial; Capacitance:270Μf; Voltage(Dc):50V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:1000 Hours @ 85°C; Polarity:Polar; Lead Spacing:5Mm Rohs Compliant: Yes |Nichicon UHE1H271MHD6

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX