Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEUFR1J271L

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FR 63V 270muF ±20% 0.394Dia 10.00mm

$ 0.539
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEUFR1J271L.

Panasonic

Datasheet5 pages10 years ago

Farnell

Master Electronics

Electro Sonic

TME

Inventory History

3 month trend:
-2.83%

CAD Models

Download Panasonic EEUFR1J271L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

United Chemi-ConEKYB800ELL271MJ30S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount
United Chemi-ConEKY-630ELL271MK20S
Cap Aluminum Lytic 270uF 63V 20% (12.5 X 20mm) Radial 5mm 1500mA 10000h 105°C Bulk
United Chemi-ConEKYB800ELL271MK20S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount
PanasonicEEU-FR1H271
Cap Aluminum 270uF 50V 20% (10 X 20mm) Radial 5mm 1890mA 10000h 105°C Bulk
PanasonicEEUFR1H271B
Panasonic EEUFR1H271B - Aluminum Electrolytic Capacitors (Radial Lead Type)
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ZLH 63V 270muF ±20% 0.394Dia 10.00mm

Descriptions

Descriptions of Panasonic EEUFR1J271L provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FR 63V 270muF ±20% 0.394Dia 10.00mm
Panasonic EEUFR1J271L - Aluminum Electrolytic Capacitors (Radial Lead Type)
Aluminum Electrolytic Capacitors - Radial Leaded 63volt 270uF 10X25mm LS:5mm Bulk Strait
ALUMINUM ELECTROLYTIC CAPACITOR, 270UF, 20%, 63V, RADIAL
Cap Aluminum 270uF 63V 20% Aluminum Cylindrical Can 5mm 1500mA 10000 hr 105°C Bag
Avnet Japan
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 270uF, 63V, -40 to 105¡C
Panasonic SCT
Aluminum Electrolytic Capacitor, 270Uf, 20%, 63V, Radial; Capacitance:270Μf; Voltage(Dc):63V; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Lifetime @ Temperature:10000 Hours @ 105°C; Polarity:Polar; Product Width:-Rohs Compliant: Yes |Panasonic EEU-FR1J271L

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-FR1J271L