Nichicon UHE1H221MPD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 50V 220muF ±20% 0.394Dia 10.00mm
$ 0.195
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UHE1H221MPD.

Future Electronics

Datasheet6 pages3 years ago
Datasheet6 pages2 years ago
Datasheet5 pages9 years ago

ODG (Origin Data Global)

Farnell

Newark

TME

Inventory History

3 month trend:
-9.13%

CAD Models

Download Nichicon UHE1H221MPD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.195
$ 0.354
$ 0.354
Stock
716,958
539,413
539,413
Authorized Distributors
6
6
6
Capacitance
220 µF
220 µF
220 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
340 mΩ
49 mΩ
49 mΩ
Life (Hours)
7000 hours
8000 hours
8000 hours
Ripple Current
735 mA
1.65 A
1.65 A
Height - Seated (Max)
10.0076 mm
17.5006 mm
17.5006 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KYOCERA AVXUHE1V221MPD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 35V 220muF ±20% 0.394Dia 10.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 35V 220muF ±20% 0.315Dia 8.00mm
KYOCERA AVXUHE1V221MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 35V 220muF ±20% 0.315Dia 8.00mm
United Chemi-ConEKY-350ELL221MJC5S
Cap Aluminum Lytic 220uF 35V 20% (10 X 12.5mm) Radial 5mm 865mA 7000h 105°C Bulk
United Chemi-ConEKY-500ELL221MJ16S
Cap Aluminum Lytic 220uF 50V 20% (10 X 16mm) Radial 5mm 1050mA 7000h 105°C Bulk
United Chemi-ConELXZ630ELL221MJ25S
Cap Aluminum Lytic 220uF 63V 20%( 10 X 25mm) Radial 5mm 1050mA 5000h 105C Automotive Bulk

Descriptions

Descriptions of Nichicon UHE1H221MPD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 50V 220muF ±20% 0.394Dia 10.00mm
ALUMINUM ELECTROLYTIC CAPACITORS - 50VOLTS 220UF, SMALL PACKAGE, HI REL, LOW I
HE Series 220 uF 50V 105°C Ø10 x 16 mm LS=5 mm Radial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
CAP ALUM 220UF 20% 50V RADIAL / 220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Aluminum Electrolytic Capacitor 220Uf, 50V, 20%, Radial; Rango De Producto:Serie He; Capacidad:220Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:50V; Diámetro:10Mm; Terminales Del Condensador:Conexión Radial; Altura:16Mm |Nichicon UHE1H221MPD

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL

Part Number Aliases

This part may be known by these alternate part numbers:

  • UHE1H221MPD.