Panasonic EEUFR1H221B

Panasonic EEUFR1H221B - Aluminum Electrolytic Capacitors (Radial Lead Type)
$ 0.446
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEUFR1H221B.

IHS

Datasheet12 pages10 years ago

Future Electronics

Newark

Master Electronics

element14 APAC

Inventory History

3 month trend:
-54.95%

CAD Models

Download Panasonic EEUFR1H221B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.446
$ 0.306
$ 0.306
Stock
187,002
152,458
152,458
Authorized Distributors
6
6
6
Capacitance
220 µF
220 µF
220 µF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
49 mΩ
49 mΩ
49 mΩ
Life (Hours)
8000 hours
4000 hours
4000 hours
Ripple Current
1.65 A
1.65 A
1.65 A
Height - Seated (Max)
17.5006 mm
17.4752 mm
17.4752 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2010-12-07
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

PanasonicEEUFM1H221
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
PanasonicEEU-FM1H221B
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
220uF 50V ±20% Plugin,D10xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS
United Chemi-ConEKZN500ELL221MJ16S
Cap Aluminum Lytic 220uF 50V 20%( 10 X 16mm) Radial 5mm 1650mA 10000h 105C Bulk
Cap Aluminum Lytic 220uF 50V 20% (10 X 16mm) Radial 5mm 1370mA 10000h 105°C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount

Descriptions

Descriptions of Panasonic EEUFR1H221B provided by its distributors.

Panasonic EEUFR1H221B - Aluminum Electrolytic Capacitors (Radial Lead Type)
Cap Aluminum 220uF 50V 20% (10 X 16mm) Radial 5mm 1650mA 8000 hr 105°C Ammo Pack
Avnet Japan
CAPACITOR ALUM ELEC, 220UF, 50V, 20%,CAPACITOR ALUM ELEC, 220UF, 50V, 20%, RADIAL
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 220uF, 50V, -40 to 105¡C
Panasonic SCT
EEU-FR Series 50 V 220 uF Ø 10 x 16 mm LS=5 mm 105 °C Low ESR Electrolytic
Aluminum Electrolytic Capacitor, 220Uf, 50V, 20%, Radial; Capacitance:220Μf; Voltage(Dc):50V; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Lifetime @ Temperature:8000 Hours @ 105°C; Polarity:Polar; Lead Spacing:5Mmrohs Compliant: Yes |Panasonic EEU-FR1H221B.

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-FR1H221B
  • EEU-FR1H221B.