Nichicon UHE1E821MPD1TD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 25V 820muF ±20% 0.394Dia 10.00mm
$ 0.32
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UHE1E821MPD1TD.

IHS

Datasheet5 pages8 years ago

Farnell

Newark

element14

Inventory History

3 month trend:
-0.33%

CAD Models

Download Nichicon UHE1E821MPD1TD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.32
$ 0.509
$ 0.509
Stock
44,313
38,008
38,008
Authorized Distributors
5
6
6
Capacitance
820 µF
820 µF
820 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
170 mΩ
18 mΩ
18 mΩ
Life (Hours)
7000 hours
5000 hours
5000 hours
Ripple Current
1.2375 A
2.47 A
2.47 A
Height - Seated (Max)
27.0002 mm
27.0002 mm
27.0002 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

United Chemi-ConELXY250ELL821MK20S
Cap Aluminum Lytic 820uF 25V 20%( 12.5 X 20mm) Radial 5mm 1340mA 7000h 105C Automotive Bulk
Cap Aluminum Lytic 820uF 25V 20% (10 X 25mm) Radial 5mm 1440mA 5000h 105C Automotive Ammo
PanasonicEEUFM1E821L
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FM 25V 820muF ±20% 0.394Dia 10.00mm
NichiconUPJ1E821MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 25V 820muF ±20% 0.492Dia 12.50mm
United Chemi-ConEKY-250ELL821MJ25S
Cap Aluminum Lytic 820uF 25V 20% (10 X 25mm) Radial 5mm 1650mA 7000h 105°C Bulk
820uF 25V ±20% Plugin,D10xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS

Descriptions

Descriptions of Nichicon UHE1E821MPD1TD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 25V 820muF ±20% 0.394Dia 10.00mm
820uF 25V 42m惟 卤20% 1.238A@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
Cap Aluminum Lytic 820uF 25V 20%( 10 X 25mm) Radial 5mm 1650mA 7000h 105C Ammo
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount
ALUMINUM ELECTROLYTIC CAPACITOR, 820UF, 25V, 20%, RADIAL; Capacitance:820µF; Voltage(DC):25V; Capacitance Tolerance:± 20%; Capacitor Terminals:PC Pin; Lifetime @ Temperature:1000 hours @ 85°C; Polarity:Polar; Lead Spacin
Aluminum Electrolytic Capacitor, 820Uf, 25V, 20%, Radial; Rango De Producto:Serie He; Capacidad:820Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:25V; Diámetro:10Mm; Terminales Del Condensador:Conexión Radial; Altura:25Mm |Nichicon UHE1E821MPD1TD

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL