Nichicon UPW1E821MPD1TD

Cap Aluminum Lytic 820uF 25V 20% (10 X 25mm) Radial 5mm 1440mA 5000h 105C Automotive Ammo
$ 0.395
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPW1E821MPD1TD.

Newark

Datasheet5 pages6 years ago
Datasheet5 pages11 years ago

Farnell

element14

CAD Models

Download Nichicon UPW1E821MPD1TD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.395
$ 0.368
Stock
8,920
108,586
Authorized Distributors
2
6
Capacitance
820 µF
820 µF
Mount
Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
25 V
25 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
45 mΩ
90 mΩ
Life (Hours)
5000 hours
5000 hours
Ripple Current
1.08 A
1.08 A
Height - Seated (Max)
27.0002 mm
24.9936 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2001-09-17
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

United Chemi-ConELXZ250ELL821MJ25S
Cap Aluminum Lytic 820uF 25V 20% (10 X 25mm) Radial 5mm 1440mA 5000h 105°C Bulk
PanasonicEEUFM1E821L
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FM 25V 820muF 卤20% 0.394Dia 10.00mm
NichiconUPJ1E821MHD
Aluminum Electrolytic Capacitors - Leaded 25volts 820uF 12.5x20 20% 5LS
NichiconUPM1E821MHD
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 25V 820muF ±20% 0.492Dia 12.50mm
United Chemi-ConELXV250ELL821MK20S
Cap Aluminum Lytic 820uF 25V 20% (12.5 X 20mm) Radial 5mm 1360mA 5000h 105°C Bulk

Descriptions

Descriptions of Nichicon UPW1E821MPD1TD provided by its distributors.

Cap Aluminum Lytic 820uF 25V 20% (10 X 25mm) Radial 5mm 1440mA 5000h 105C Automotive Ammo
820uF 25V 卤20% 1.08A@120Hz Plugin,D10xL27mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount
UPW ALUMINUM ELECTROLYTIC CAPACITOR Radial Can aluminum electrolytic capacitor 0.394Dia 10.00mm ±20% 820muF 25V
ALUMINUM ELECTROLYTIC CAPACITOR, 820UF, 25V, 20%, RADIAL; Capacitance: 820µF; Voltage(DC): 25V; Capacitance Tolerance: ± 20%; Lifetime @ Temperature: 5000 hours @ 105°C; Polarity: Polar; Series Name: UPW; P 65R4080
ALUMINUM ELECTROLYTIC CAPACITOR, 820UF, 25V, 20%, RADIAL, FULL REEL; Product Range:PW Series; Capacitance:820 F; Capacitance Tolerance: 20%; Voltage Rating:25V; Diameter:10mm; Capacitor Terminals:Radial Leaded; Packaging:Tape & Reel
Aluminum Electrolytic Capacitor, 820Uf, 25V, 20%, Radial, Full Reel; Rango De Producto:Serie Pw; Capacidad:820Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:25V; Diámetro:10Mm; Terminales Del Condensador:Conexión Radial |Nichicon UPW1E821MPD1TD

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL